Analog Devices MAX4258EUA

COMMERCIAL INDUSTRIAL Surface Mount GULL WING Video Amp 1000V/mus 250MHz 5.5V 10.9mA
$ 2.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4258EUA.

DigiKey

Datasheet16 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4258EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 2.92
$ 2.92
Stock
162,307
319,163
319,163
Authorized Distributors
1
1
1
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
-3db Bandwidth
250 MHz
250 MHz
250 MHz
Bandwidth
-
-
-
Gain
-
-
-
Slew Rate
1000 V/µs
1000 V/µs
1000 V/µs
Impedance
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-
Number of Channels
1
1
1
Max Power Dissipation
330 mW
330 mW
330 mW
Signal to Noise Ratio (SNR)
-
-
-

Related Parts

Analog DevicesMAX4433EUA
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
Analog DevicesMAX4432EUA+T
ROHS3Compliant EAR99 MAX4432 Matte Tin (Sn) op amp buffer circuit 3mm 30muA 1.25mV 180000kHz
Analog DevicesMAX4489AUA+T
MAX4489 Series 5.5 V 42 MHz Rail to Rail SMT Operational Amplifier - UMAX-8

Descriptions

Descriptions of Analog Devices MAX4258EUA provided by its distributors.

COMMERCIAL INDUSTRIAL Surface Mount GULL WING Video Amp 1000V/mus 250MHz 5.5V 10.9mA
4.5V 5.5V 250MHz Analog Multiplexer and Amp MSOP 3.1mm*3.1mm*950¦Ìm
Analog Multiplexer/Amp Single 2:1 8-Pin uMAX
VIDEO AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;
1 CHANNEL VIDEO AMPLIFIER PDSO8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated