Analog Devices MAX4246AUA

GULL WING Rail-to-Rail 2011 Surface Mount General Purpose Amplifier 65dB 0.4V/mus -40C~125C 1MHz
$ 0.877

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4246AUA.

Augswan

Datasheet11 pages12 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4246AUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.877
$ 1.982
Stock
206,277
3,149,333
Authorized Distributors
1
4
Case/Package
UMAX
UMAX
Number of Pins
8
8
Number of Circuits
2
-
Slew Rate
0.4 V/µs
-
Gain Bandwidth Product
1 MHz
-
Input Offset Voltage (Vos)
400 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
65 dB
-
Min Supply Voltage
2.5 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
375 µA
-

Related Parts

Analog DevicesMAX4252EUA
Operational Amplifier, 2 Func, 750uV Offset-Max, BICMOS, PDSO8
Analog DevicesMAX4233AUB+T
Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail
Analog DevicesMAX4338EUB
Non-RoHS Compliant S-PDSO-G10 TIN LEAD Tube op amp buffer circuit 3mm 0.6muA 2.7V 5000kHz

Descriptions

Descriptions of Analog Devices MAX4246AUA provided by its distributors.

GULL WING Rail-to-Rail 2011 Surface Mount General Purpose Amplifier 65dB 0.4V/mus -40C~125C 1MHz
IC OPAMP GP 2 CIRCUIT 8UMAX / Ultra-Small, Rail-to-Rail I/O with Disable, Single-/Dual-Supply, Low-Power Op Amps
OP Amp Dual GP R-R I/O ±2.75V/5.5V 8-Pin uMAX
OPERATIONAL AMPLIFIER; Temperature Grade: AUTOMOTIVE; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated