Analog Devices MAX4252EUA

420μA(x2 Channels) 300mV/μs 3MHz 68mA 2 ±2.75V,5.5V 70μV 0.1pA MSOP SMD mount
$ 3.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4252EUA.

Augswan

Datasheet16 pages13 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4252EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 3.68
$ 3.68
Stock
197,364
135,788
135,788
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Circuits
2
-
-
Slew Rate
0.3 V/µs
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
3 MHz
-
-
Input Offset Voltage (Vos)
70 µV
70 µV
70 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
70 dB
-
-
Min Supply Voltage
2.4 V
2.4 V
2.4 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
420 µA
-
-

Related Parts

Analog DevicesMAX4253EUB+TG65
OP Amp Dual GP R-R O/P ±2.75V/5.5V 10-Pin uMAX T/R
Analog DevicesMAX4253EUB+G65
Operational Amplifiers - Op Amps Low-Distortion Rail-Rail Op Amp
Analog DevicesMAX4253EUB
OP Amp Dual GP R-R O/P ±2.75V/5.5V 10-Pin uMAX

Descriptions

Descriptions of Analog Devices MAX4252EUA provided by its distributors.

420μA(x2 Channels) 300mV/μs 3MHz 68mA 2 ±2.75V,5.5V 70μV 0.1pA MSOP SMD mount
OP Amp Dual GP R-R O/P ±2.75V/5.5V 8-Pin uMAX
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated