Analog Devices MAX4338EUB

1.3mA(x2 Channels) 1.8V/μs 5MHz Rail to Rail 110mA 2 600μV 100nA General Purpose USOP SMD mount
$ 0.971

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4338EUB.

_legacy Avnet

Datasheet17 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX4338EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.971
$ 1.409
Stock
185,402
129,289
Authorized Distributors
1
3
Case/Package
UMAX
-
Number of Pins
10
-
Number of Circuits
2
-
Slew Rate
1.8 V/µs
-
Gain Bandwidth Product
5 MHz
-
Input Offset Voltage (Vos)
600 µV
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
60 dB
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Operating Supply Current
1.3 mA
-

Related Parts

Analog DevicesMAX4327EUB
Single/Dual/Quad, Low-Cost, SOT23, Low-Power, Rail-to-Rail I/O Op Amps | IC OPAMP GP 2 CIRCUIT 10UMAX
Analog DevicesMAX4233AUB+T
Operational Amplifiers - Op Amps High-Output-Drive, 10MHz, 10V/ s, Rail-to-Rail
Analog DevicesMAX4233AUB
GULL WING Rail-to-Rail 2005 Surface Mount General Purpose Amplifier 52dB 10V/mus -40C~125C 10MHz

Descriptions

Descriptions of Analog Devices MAX4338EUB provided by its distributors.

1.3mA(x2 Channels) 1.8V/μs 5MHz Rail to Rail 110mA 2 600μV 100nA General Purpose USOP SMD mount
OPERATIONAL AMPLIFIER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
OP Amp Dual GP R-R I/O 5.5V 10-Pin uMAX
IC OPAMP GP 2 CIRC 10UMAX/USOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated