Analog Devices MAX4027EUD

Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14
$ 7.82

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX4027EUD.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.82
$ 5.02
Stock
71,155
77,325
Authorized Distributors
1
1
Case/Package
TSSOP
-
Number of Pins
14
-
-3db Bandwidth
225 MHz
-
Bandwidth
225 MHz
-
Gain
-
-
Slew Rate
1100 V/µs
-
Impedance
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Number of Channels
2
-
Max Power Dissipation
727 mW
-
Signal to Noise Ratio (SNR)
-
-

Related Parts

MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
Analog Switch/Analog Multiplexer Triple 2:1 Automotive 16-Pin TSSOP Rail
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125
Texas InstrumentsCD4053BPWR
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Texas InstrumentsCD4053BPW
20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125

Descriptions

Descriptions of Analog Devices MAX4027EUD provided by its distributors.

Video Multiplexer, 1 Func, 3 Channel, BIPolar, PDSO14, 4.40 MM, MO-153AB-1, TSSOP-14
Video Multiplexer/Amplifier Triple 2-Channel 225MHz 2V/V 14-Pin TSSOP
VIDEO MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 14; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
TRIPLE, 2-CH VIDEO MUX-AMPLIFIER

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated