Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments CD4053BPWR

20V, 2: 1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
$ 0.268
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CD4053BPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Upverter

Newark

element14 APAC

Inventory History

3 month trend:
+35.04%

CAD Models

Download Texas Instruments CD4053BPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.268
$ 0.353
$ 0.353
Stock
1,721,334
1,570,872
1,570,872
Authorized Distributors
4
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
30 MHz
-
-
Propagation Delay
60 ns
65 ns
65 ns
Turn-On Delay Time
720 ns
550 ns
550 ns
Turn-Off Delay Time
450 ns
550 ns
550 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
20 V
18 V
18 V
Max Supply Current
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
3
2
2
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments CD4053BPWR.

Related Parts

MC14053BDTR2G, MULTIPLEXER/DEMULTIPLEXER TRIPLE SPDT, 3 TO 18 V DC, 16-PIN TSSOP
NLAS4053DTG, MULTIPLEXER SWITCH IC TRIPLE 2:1, 2.5 - 5.5 V, 16-PIN TSSOP
Analog Multiplexer/Demultiplexer, 2:1, 3 Circuits, 190ohm, 2V to 12V Supply, TSSOP-16
Texas InstrumentsCD74HC4053PWR
ANALOG MUX/DMUX, TRI 2 X 1, TSSOP-16; MU; Available until stocks are exhausted
Texas InstrumentsSN74LV4053APWR
Other Interface ICs; SN74LV4053APWR; TEXAS INSTRUMENTS; 16; 5.5 V; 2 V; TSSOP
Texas InstrumentsCD74HC4053PW
5V, 2:1 (SPDT), 3-channel, analog switch 16-TSSOP -55 to 125

Descriptions

Descriptions of Texas Instruments CD4053BPWR provided by its distributors.

20V, 2:1 (SPDT), 3-channel, analog multiplexer, logic-level conversion 16-TSSOP -55 to 125
Other Interface ICs; CD4053BPWR; TEXAS INSTRUMENTS; 16; 20 V; 3 V; TSSOP
IC SWITCH SPDTX3 240OHM 16TSSOP 3 Circuit IC Switch 2:1 240Ohm 16-TSSOP
3 240Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS
Analog Multiplexer Triple 2:1 16-Pin TSSOP T/R
Single-Ended Multiplexer, 3 Func, 3 Channel, CMOS, PDSO16
Logic - Signal Switches Triple 2-Ch Analog
IC MUX/DEMUX TRIPLE 2X1 16TSSOP
TRIPLE 2-CHANNEL MUX/DEMULTIPLEXER<AZ
Ic, Analog Mux/Dmux, Tri 2 X 1, Tssop-16; Multiplexer Configuration:2:1; No. Of Circuits:3Circuits; On State Resistance Max:240Ohm; Supply Voltage Range:3V To 20V; Analogue Multiplexer Case:Tssop; No. Of Pins:16Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS CD4053BPWR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CD4053BPWR .