Analog Devices MAX396CWI

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 75dB 11pF 80pF 1.8Ohm 2pC
$ 6.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX396CWI.

Augswan

Datasheet14 pages10 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 6.67
$ 21.765
$ 21.765
Stock
104,663
93,132
93,132
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
150 ns
150 ns
150 ns
Turn-On Delay Time
500 ns
500 ns
500 ns
Turn-Off Delay Time
400 ns
400 ns
400 ns
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
16 V
16 V
16 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
-40 °C
-40 °C
Max Operating Temperature
70 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
16
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX396EWI+T
MAX396 Series 16 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28W
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
Analog DevicesMAX4532CWP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4530CWP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
RenesasDG406DY
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 69dB 100Ohm -15V 300ns
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

Descriptions

Descriptions of Analog Devices MAX396CWI provided by its distributors.

GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 75dB 11pF 80pF 1.8Ohm 2pC
Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers | IC MULTIPLEXER 16X1 28SOIC
Analog Multiplexer Single 16:1 28-Pin SOIC W
SINGLE-ENDED MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated