Analog Devices MAX396EWI+T

MAX396 Series 16 V 100 Ohm 1 Channel (1 x 16: 1) SMT Mux/Demux - SOIC-28W
$ 22.205
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX396EWI+T.

Analog Devices

Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX396CWI
GULL WING Surface Mount COMMERCIAL Non-RoHS Compliant Switch IC 75dB 11pF 80pF 1.8Ohm 2pC
Analog DevicesMAX4532CWP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
Analog DevicesMAX4530CWP+
Low-Voltage, CMOS Analog Multiplexers Switches with Enable Inputs and Address Latching
RenesasDG406DYZ
Analogue Multiplexer / Demultiplexer, 16:1, 1, 50 ohm, 15V, SOIC, 28
RenesasDG406DY
GULL WING Surface Mount Not Qualified RoHS Compliant Switch IC 69dB 100Ohm -15V 300ns
RenesasDG407DYZ
DG407 Series 16 Channel (2 x 8:1) 50 Ohm CMOS Analog Multiplexer - SOIC-28

Descriptions

Descriptions of Analog Devices MAX396EWI+T provided by its distributors.

MAX396 Series 16 V 100 Ohm 1 Channel (1 x 16:1) SMT Mux/Demux - SOIC-28W
Precision, 16-Channel/Dual 8-Channel, Low-Voltage, CMOS Analog Multiplexers
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX396EWI-T
  • MAX396EWIT