Analog Devices MAX384CPN

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18
$ 4.68
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX384CPN.

IHS

Datasheet12 pages30 years ago

Inventory History

3 month trend:
+133%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Analog DevicesMAX350EPN
Analog Multiplexer CMOS Dual 4-Channel 2.7V to 16V 18-Pin PDIP
Analog DevicesMAX4518CPD
Analog Multiplexer Single 4:1 14-Pin PDIP N
Analog DevicesMAX393CPE+
Through Hole ROHS3Compliant SEPARATE OUTPUT Contains Lead Switch IC 72dB 9pF 9pF 35Ohm 2pC
RenesasICL3222CPZ
RoHS Compliant SCHMITT TRIGGER 2001 CMOS (Type) 70C 500kbps 300ns 4.95mm
Analog DevicesADM3222AN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18

Descriptions

Descriptions of Analog Devices MAX384CPN provided by its distributors.

Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDIP18
Analog Multiplexer Dual 4:1 18-Pin PDIP N
Low-Voltage, 8-Channel/Dual 4-Channel Multiplexers with Latchable Inputs
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC MUX CMOS DUAL-4CH LOW-V 18DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated