Analog Devices MAX3766EEP+

622Mbps LAN/WAN Laser Driver with Automatic Power Control and Safety Shutdown
$ 4.13
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3766EEP+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3766EEP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 4.45
Stock
91,077
261,861
Authorized Distributors
2
1
Data Rate
1.25 Gbps
622 Mbps
Max Supply Voltage
-
5.5 V
Min Supply Voltage
-
4.5 V
Max Output Current
-
60 mA
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Packaging
-
Bulk
Mount
-
Surface Mount
Operating Supply Current
-
25 mA
Operating Supply Voltage
-
5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX3766EEP+.

Related Parts

Analog DevicesMAX4929EEEP+
Video Switch Tube MAX4929 Surface Mount video processing unit 0.635mm 8muA 5.5V 40MHz
Analog DevicesMAX3761EEP+
IC LIMITING AMP 20QSOP / Limiting Amplifier IC Optical Networks 20-QSOP
Analog DevicesMAX1714AEEP
IC REG CTRLR BUCK 20QSOP / High-Speed Step-Down Controller for Notebook Computers
Analog DevicesAD8331ARQZ
Analog Devices AD8331ARQZ Programmable Gain Amplifier, 20-Pin QSOP
Analog DevicesAD8331ARQZ-R7
SP Amp Variable Gain Amp Single 5.5V 20-Pin QSOP T/R
Lead Free RoHS Compliant Single Supply Surface Mount Bus Switch -40C~85C -128mA 241.2mg 5V

Descriptions

Descriptions of Analog Devices MAX3766EEP+ provided by its distributors.

622Mbps LAN/WAN Laser Driver with Automatic Power Control and Safety Shutdown
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;
LASER DRIVER, QSOP-20; Laser Driver Type: Laser Diode; Driver Case Style: QSOP; No. of Pins: 20Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Product Range: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Un
IC, LASER DIODE DRIVER, 1.25GBPS, QSOP20; Laser Driver Type:Laser Diode; Supply Current:25mA; Bias Current:80mA; Modulation Current:200µA; Data Rate:1.25Gbps; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:QSOP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated