Analog Devices MAX3471CUA

Non-RoHS Compliant Half Transceiver Surface Mount Transceiver 0C~70C 64Kbps 32mV
$ 1.93

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3471CUA.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3471CUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.93
$ 5.976
$ 5.976
Stock
95,683
743,630
743,630
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
64 kbps
64 kbps
64 kbps
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX3471EUA+
1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
Analog DevicesMAX14783EEUA+
Industry's Fastest Dual-Voltage RS-485/RS-422 Transceiver with Highest ESD Protection
Analog DevicesMAX13430EEUB+
Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX

Descriptions

Descriptions of Analog Devices MAX3471CUA provided by its distributors.

Non-RoHS Compliant Half Transceiver Surface Mount Transceiver 0C~70C 64Kbps 32mV
IC TRANSCEIVER HALF 1/1 8UMAX / 1/1 Transceiver Half RS422, RS485 8-uMAX/uSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO8
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated