Analog Devices MAX3471EUA+T

1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
$ 5.976
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3471EUA+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Future Electronics

ShanghaiCT

iiiC

Inventory History

3 month trend:
-40.71%

CAD Models

Download Analog Devices MAX3471EUA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Related Parts

Analog DevicesMAX3471CUA+
1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
Analog DevicesMAX14783EEUA+
Industry's Fastest Dual-Voltage RS-485/RS-422 Transceiver with Highest ESD Protection
Analog DevicesMAX13430EEUB+
Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX

Descriptions

Descriptions of Analog Devices MAX3471EUA+T provided by its distributors.

1.6µA, RS-485/RS-422, Half Duplex, Differential Transceiver for Battery-Powered Systems
Single Transmitter/Receiver RS-422/RS-485 8-Pin uMAX T/R
MAX3471 Series 0.064 Mbps 5.5V Half-Duplex SMT RS 485 Transceiver - UMAX-8
transceiver 64Kbps 1/1 UMAX-8 RS-485/RS-422 ICs ROHS
EAR99 MAX3471 Tape & Reel (TR) RS422RS485 interface transceiver 0.2V 0.000001A 3mm 12000ns
Rs422/Rs485 Txrx, 64Kbps, 5.5V, Umax-8; Ic Type:Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:64Kbps; Supply Voltage Min:2.5V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX3471EUA+T

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3471EUA+T?
  • MAX3471EUA-T