Analog Devices MAX13430EEUB+

Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX
$ 5.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13430EEUB+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

Augswan

ShanghaiCT

Inventory History

3 month trend:
-3.55%

CAD Models

Download Analog Devices MAX13430EEUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Analog DevicesMAX13431EEUB+
RS-485 Transceivers with Low-Voltage Logic Interface | IC TXRX RS422/485 16MBPS 10UMAX
Analog DevicesMAX14783EEUA+
Industry's Fastest Dual-Voltage RS-485/RS-422 Transceiver with Highest ESD Protection
Analog DevicesMAX3471CUA
Non-RoHS Compliant Half Transceiver Surface Mount Transceiver 0C~70C 64Kbps 32mV

Descriptions

Descriptions of Analog Devices MAX13430EEUB+ provided by its distributors.

Single Transmitter/Receiver RS-485 10-Pin uMAX / IC TXRX RS422/485 500KBPS 10UMAX
RS-485 Transceivers with Low-Voltage Logic Interface
EAR99 MAX13430 Tube RS422RS485 interface transceiver 5V 2mA 950mum 50ns
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO10
RS485 TXRX, 500KBPS, 5.5V, UMAX-10
uMAX-10 Pre-ordered Chips ROHS
IC TRANSCEIVER HALF 1/1 10UMAX
RS485 TXRX, 500KBPS, 5.5V, UMAX-10; IC Type:RS422 / RS485 Transceiver; No. of Receivers:1Receivers; No. of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:500Kbps; Supply Voltage Min:3V; Supply Voltage Max:5.5V RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated