Analog Devices MAX339CEE+T

Analog Multiplexer Dual 4: 1 16-Pin QSOP T/R
$ 4.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX339CEE+T.

_legacy Avnet

Datasheet13 pages14 years ago

iiiC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX339CEE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.25
$ 3.83
$ 3.83
Stock
79,760
145,649
145,649
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Turn-On Delay Time
500 ns
500 ns
500 ns
Turn-Off Delay Time
500 ns
500 ns
500 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Related Parts

Analog DevicesADUM7510BRQZ
Digital Isolator CMOS 5-CH 10Mbps 16-Pin QSOP Tube
Analog DevicesADUM3070ARQZ-RL7
DC DC Cntrlr Single-OUT PWM DC to DC Controller 3V to 5.5V 16-Pin QSOP T/R
Analog DevicesMAX326CEE+T
Quad, SPST, Ultra-Low-Leakage, CMOS Analog Switches
Analog DevicesMAX9927AEE/V+
Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
Analog DevicesMAX9926UAEE/V+
Variable-Reluctance Sensor Interface with Differential Input and Adaptive Peak Threshold
MicrochipMIC74YQS
MIC74 Series 3.6V 100 kHz 2-Wire Serial I/O Expander & Fan Controller - QSOP-16

Descriptions

Descriptions of Analog Devices MAX339CEE+T provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin QSOP T/R
DUAL 4-CHANNEL DIFFERENTIAL MULTIPLEXER PDSO16
IC SWITCH SP4T X 2 400OHM 16QSOP
DIFFERENTIAL MULTIPLEXER, 2 FUNC
IC MULTIPLEXER DUAL 4X1 16QSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated