Analog Devices MAX339CEE

Analog Multiplexer Dual 4: 1 16-Pin QSOP
$ 3.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX339CEE.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX339CEE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.83
$ 4.25
$ 4.25
Stock
143,921
79,760
79,760
Authorized Distributors
1
1
1
Case/Package
QSOP
QSOP
QSOP
-3db Bandwidth
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Turn-On Delay Time
500 ns
500 ns
500 ns
Turn-Off Delay Time
500 ns
500 ns
500 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
-
-
-
Min Operating Temperature
0 °C
0 °C
0 °C
Max Operating Temperature
70 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
-
-
-

Related Parts

FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Analog DevicesADG794BRQZ-500RL7
11Ω 4 Double Pole Single Throw (DPST) QSOP-16-150mil Analog Switches, Multiplexers ROHS
Analog DevicesADG774ABRQZ-REEL7
Analog Multiplexer Quad 2:1 16-Pin QSOP T/R / IC MUX/DEMUX QUAD 2X1 16QSOP
Analog DevicesADG774BRQZ-REEL7
MULTIPLEXER, ANALOGUE, QSOP; Available until stocks are exhausted
Analog DevicesMAX4581EEE
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, QSOP-16
Analog DevicesMAX398EEE
Analog Multiplexer CMOS 8-Channel 3V to 15V 16-Pin QSOP

Descriptions

Descriptions of Analog Devices MAX339CEE provided by its distributors.

Analog Multiplexer Dual 4:1 16-Pin QSOP
IC SW SP4T-NO/NCX2 400OHM 16QSOP
DUAL 4-CH LOW-LEAKAGE ANALOG MUX
IC MULTIPLEXER DUAL 4X1 16QSOP
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated