Analog Devices MAX336EAI

16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers | IC MULTIPLEXER 16X1 28SSOP
$ 6.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX336EAI.

_legacy Avnet

Datasheet12 pages29 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX336EAI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.43
$ 13.49
$ 13.49
Stock
103,654
181,795
181,795
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
-3db Bandwidth
-
-
-
Propagation Delay
500 ns
500 ns
500 ns
Turn-On Delay Time
600 ns
600 ns
600 ns
Turn-Off Delay Time
500 ns
500 ns
500 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
30 V
30 V
30 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Related Parts

Analog DevicesMAX336CAI+T
MAX336 Series 20V 400 Ohm 1 Channel (16 x 16:1) Mux/Demux - SSOP-28
Analog DevicesLT6555IGN#PBF
Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N Tube
Analog DevicesLT6555CGN#PBF
Analog Multiplexer/Amp Triple 2:1 24-Pin SSOP N Tube
Analog DevicesMAX4588EAI
FPGA Spartan-3 Family 1M Gates 17280 Cells 630MHz 90nm Technology 1.2V 320-Pin FBGA
Analog DevicesMAX4588CAI
Surface Mount Non-RoHS Compliant GULL WING CMOS Video Switch IC 74dB 1.99mm 180MHz 1Ohm
Texas InstrumentsPCA9548ADB
8-channel 2.3- to 5.5-V I2C/SMBus switch with reset & voltage translation 24-SSOP -40 to 85

Descriptions

Descriptions of Analog Devices MAX336EAI provided by its distributors.

16-Channel/Dual 8-Channel, Low-Leakage, CMOS Analog Multiplexers | IC MULTIPLEXER 16X1 28SSOP
Analog Multiplexer Single 16:1 28-Pin SSOP
GULL WING Surface Mount Non-RoHS Compliant SINGLE-ENDED MULTIPLEXER Switch IC 82dB 2pF 20pF 5Ohm 3.5pC
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated