Analog Devices MAX3349EEBE+T

Half Duplex ROHS3Compliant DIFFERENTIAL BALL Transceiver -40C~85C 5V 12Mbps 30ns
$ 1.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3349EEBE+T.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTUSB1106RSVR
Advanced Universal Serial Bus Transcievers 16-UQFN -40 to 85
Texas InstrumentsTUSB1106RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Analog DevicesMAX3349EAEBE+T
Strip GENERAL PURPOSE Obsolete INDUSTRIAL interface driver 2.5V 0.002A 2.02mm 30ns
Texas InstrumentsTUSB2551RGTR
ROHS3Compliant Half Transceiver Surface Mount interface transceiver -40C~85C 1.5Mbps 200mV
Analog DevicesMAX13483EETE
USB Transceiver 12Mbps 1.6V to 3.6V ±15kV ESD-Protected 12-Pin TQFN
Analog DevicesMAX3450EETE
USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TQFN

Descriptions

Descriptions of Analog Devices MAX3349EEBE+T provided by its distributors.

Half Duplex ROHS3Compliant DIFFERENTIAL BALL Transceiver -40C~85C 5V 12Mbps 30ns
USB Transceiver 1TR 12Mbps 16-Pin UCSP T/R
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE;
IC TRANSCEIVER HALF 1/3 16UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated