Analog Devices MAX13483EETE

USB Transceiver 12Mbps 1.6V to 3.6V ±15kV ESD-Protected 12-Pin TQFN
$ 1.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX13483EETE.

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
Texas InstrumentsTUSB1105RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB1105RTZR
Advanced Universal Serial Bus Transcievers 16-WQFN -40 to 85
Analog DevicesMAX3450EETE
USB Transceiver 12Mbps 1.65V to 3.6V 15kV ESD-Protected 14-Pin TQFN
Analog DevicesMAX3341EEBE
USB Level Transceiver 12Mbps 4V to 5..5V 15kV ESD-Protected 16-Pin UCSP T/R
Analog DevicesMAX3344EEBE
USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin UCSP

Descriptions

Descriptions of Analog Devices MAX13483EETE provided by its distributors.

USB Transceiver 12Mbps 1.6V to 3.6V ±15kV ESD-Protected 12-Pin TQFN
IC TRANSCEIVER FULL 1/1 16TQFNEP
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated