Texas Instruments TUSB2551RGTR

Advanced Universal Serial Bus Transceiver 16-QFN -40 to 85
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB2551RGTR.

Texas Instruments

Datasheet21 pages12 years ago
Datasheet20 pages15 years ago

Newark

Augswan

HQonline

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB2551RGTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsTUSB1106RGTR
Advanced Universal Serial Bus Transcievers 16-VQFN -40 to 85
Texas InstrumentsTUSB2551ARGTR
Advanced Universal Serial Bus Transceiver 16-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TUSB2551RGTR provided by its distributors.

Advanced Universal Serial Bus Transceiver 16-QFN -40 to 85
USB Transceiver 1TR 12Mbps 16-Pin VQFN EP T/R
IC TRANSCEIVER HALF 1/1 16VQFN
Advanced USB Transceiver IC; Transceiver Type:USB; Interface:USB; Data Rate Max:12Mbps; No. of Channels:1; Supply Current:1mA; Supply Voltage Min:3V; Supply Voltage Max:5.25V; Termination Type:SMD; Package/Case:16-QFN ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.