Analog Devices MAX3349EAEBE+T

Strip GENERAL PURPOSE Obsolete INDUSTRIAL interface driver 2.5V 0.002A 2.02mm 30ns
$ 1.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3349EAEBE+T.

Augswan

Datasheet17 pages19 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.53
$ 0.186
Stock
653,884
44,121
Authorized Distributors
1
1
Case/Package
-
-
Mount
Surface Mount
-
Number of Pins
16
-
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Interface
-
-
Data Rate
12 Mbps
-
Number of Ports
-
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-

Related Parts

Analog DevicesMAX3349EEBE+T
Half Duplex ROHS3Compliant DIFFERENTIAL BALL Transceiver -40C~85C 5V 12Mbps 30ns

Descriptions

Descriptions of Analog Devices MAX3349EAEBE+T provided by its distributors.

Strip GENERAL PURPOSE Obsolete INDUSTRIAL interface driver 2.5V 0.002A 2.02mm 30ns
USB Transceiver 1TR 12Mbps 16-Pin UCSP T/R
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 16; Package Code: VFBGA; Package Shape: SQUARE;
TRANSCEIVER WITH UART MULTIPLEXING MODE;
LINE TRANSCEIVER, 1 FUNC, 1 DRIV
IC TRANSCEIVER FULL 1/1 16UCSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated