Analog Devices MAX3314ECKA+

Single Transmitter/Receiver RS-232 8-Pin SOT-23
$ 1.28

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3314ECKA+.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3314ECKA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX3284EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers
Analog DevicesMAX9111EKA+T
Single/Dual LVDS Line Receivers with Ultra-Low Pulse Skew in SOT23
Texas InstrumentsTCAN330DCNT
EAR99 TCAN330 Tape & Reel (TR) CANbus interface transceiver 3.3V 1.45mm 1Mbps -40C~125C
Texas InstrumentsTCAN330GDCNT
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
Texas InstrumentsTCAN337DCNT
EAR99 TCAN337 Tape & Reel (TR) CANbus interface transceiver 120mV 1.45mm 1Mbps -40C~125C

Descriptions

Descriptions of Analog Devices MAX3314ECKA+ provided by its distributors.

Single Transmitter/Receiver RS-232 8-Pin SOT-23
IC TRANSCEIVER FULL 1/1 SOT238
LINE TRANSCEIVER; JESD-609 Code: e3; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; Terminal Finish: MATTE TIN; Moisture Sensitivity Level (MSL): 1;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated