Texas Instruments TCAN330DCNT

CAN 1Mbps Normal/Silent/Standby/Shutdown 3.6V 8-Pin SOT-23 T/R
$ 1.841
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TCAN330DCNT.

Texas Instruments

Datasheet39 pages10 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Newark

element14 APAC

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-97.62%

CAD Models

Download Texas Instruments TCAN330DCNT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.841
$ 2.31
$ 2.31
Stock
154,194
334,742
334,742
Authorized Distributors
4
2
2
Interface
CAN
CAN
CAN
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
3 V
3 V
3 V
Max Operating Temperature
125 °C
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Mount
-
-
-
Case/Package
SOT-23
SOT-23
SOT-23
Max Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TCAN330DCNT.

Related Parts

Texas InstrumentsTCAN332DCNT
EAR99 TCAN332 Tape & Reel (TR) CANbus interface transceiver 120mV 1.45mm 1Mbps -40C~125C
Texas InstrumentsTCAN330GDCNT
3.3-V CAN Transceivers with CAN FD (Flexible Data Rate) 8-SOT-23 -40 to 125
Texas InstrumentsTCAN337DCNT
IC TRANSCEIVER 1/1 SOT23-8 / 1/1 Transceiver CANbus SOT-23-8
Analog DevicesADG619BRTZ-REEL7
Other Interface ICs; ADG619BRTZ-REEL7; ANALOG DEVICES; 8; 5.5 V; 2.7 V; SOT-23
Analog DevicesADG619BRTZ-500RL7
CMOS, ±5 V/+5 V, 4 Ω, Single SPDT Switch (Break-Before-Make Switching Action)
Analog DevicesMAX3283EAUT+T
±15kV ESD-Protected 52Mbps, 3V to 5.5V, SOT23 RS-485/RS-422 True Fail-Safe Receivers

Descriptions

Descriptions of Texas Instruments TCAN330DCNT provided by its distributors.

CAN 1Mbps Normal/Silent/Standby/Shutdown 3.6V 8-Pin SOT-23 T/R
CAN TRANSCEIVER, 1MBPS, SOT-23-8; Type d'interface CI: CAN; Nombre de Buffers TX: -; Nombre de Buffers RX: -; Tension, alimentation min.: 3V; Tension, alimentation max..: 3.6V; Type de boîtier d'interface: SOT-23; Nombre de br
Can Transceiver, 1Mbps, Sot-23-8; Ic Interface Type:Can; No. Of Tx Buffers:-; No. Of Rx Buffers:-; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Interface Case Style:Sot-23; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS TCAN330DCNT

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TCAN330DCNT .