Analog Devices MAX3074EAPA+

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3074EAPA+.

IHS

Datasheet23 pages10 years ago

iiiC

ShanghaiCT

_legacy Avnet

DigiKey

CAD Models

Download Analog Devices MAX3074EAPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.373
Stock
6,623
892,502
Authorized Distributors
0
5
Case/Package
DIP
-
Number of Pins
8
8
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-422, RS-485
-
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
500 kbps
500 kbps
Min Supply Voltage
2.97 V
-
Max Supply Voltage
3.63 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2002-11-21
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Related Parts

Analog DevicesMAX13085EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesMAX3085ECPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N
Analog DevicesMAX3075EEPA+
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
Texas InstrumentsSN75LBC184P
transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Texas InstrumentsSN65LBC176P
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 1.5mA 440.409842mg 33ns
Texas InstrumentsSN75HVD12P
EAR99 75HVD12 Tube RS422RS485 interface transceiver 3.3V 15.5mA 440.409842mg 70ns

Descriptions

Descriptions of Analog Devices MAX3074EAPA+ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N / IC TXRX RS485/422 8-DIP
RS-422/RS-485 Interface IC 3.3V Fl-Sfe/Ht-Swp RS-485/RS-422 Tcvr
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
LINE TRANSCEIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;
IC RS422/RS485 TXRX, 250KBPS 3.63V DIP-8; IC RS422/RS485 TXRX, 250KBPS 3.63V DIP-8; Device Type:Transceiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:2.97V to 3.63V; Driver Case Style:DIP; No. of Pins:8

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated