Texas Instruments SN75LBC184P

transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
$ 4.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC184P.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

Upverter

element14 APAC

Newark

Mouser

Inventory History

3 month trend:
+156%

CAD Models

Download Texas Instruments SN75LBC184P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.217
$ 3.64
Stock
715,233
683,025
Authorized Distributors
4
5
Case/Package
PDIP
PDIP
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-422, RS-485
RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
250 kbps
250 kbps
Receiver Hysteresis
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsSN65LBC184P
RS-485 Transceiver with Integrated Transient Voltage Suppression 8-PDIP -40 to 85
Texas InstrumentsSN65LBC176P
Differential Bus Transceiver 8-PDIP -40 to 85
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Texas InstrumentsSN65LBC176AP
EAR99 65LBC176 Tube RS422RS485 interface receiver 5V 15mA 440.409842mg 20ns
Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN75LBC184P provided by its distributors.

transceiver 250Kbps 1/1 DIP-8 RS-485/RS-422 ICs ROHS
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
Transient Voltage Suppression Differential Transceiver 8-PDIP 0 to 70
TRANSCEIVER ESD PROTECTED, 75LBC184; Device Type: RS485 Transceiver; IC Interface Type: RS485; No. of Drivers: 1Drivers; No. of Receivers: 1Receivers; Supply Voltage Min: 4.75V; Supply Voltage Max: 5.25V; Driver Case Style: DIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC184P .
  • SN75LBC184P...