Texas Instruments SN65LBC176P

Differential Bus Transceiver 8-PDIP -40 to 85
$ 4.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN65LBC176P.

Texas Instruments

Datasheet26 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago

TME

Farnell

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN65LBC176P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.569
$ 6.191
Stock
169,199
786,155
Authorized Distributors
4
6
Case/Package
PDIP
-
Number of Pins
8
8
Logic Function
Transceiver
Transceiver
Interface
RS-485
RS-422, RS-485
Number of Drivers
1
1
Number of Receivers
1
1
Data Rate
10 Mbps
250 kbps
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN65LBC176P.

Related Parts

Texas InstrumentsDS75176BTN/NOPB
Multipoint S-485/ S-422 Transceivers 8-PDIP -40 to 85
Texas InstrumentsDS96176CN/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP Rail
Texas InstrumentsSN75LBC179P
Low-Power Differential Line Driver And eceiver Pair 8-PDIP 0 to 70
Analog DevicesADM1485JNZ
Single Transmitter/Receiver RS-422/RS-485, 8-Pin PDIP, Tube
Analog DevicesADM1485ANZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube
Analog DevicesADM485JNZ
Single Transmitter/Receiver RS-422/RS-485 8-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments SN65LBC176P provided by its distributors.

Differential Bus Transceiver 8-PDIP -40 to 85
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
Single Transmitter/Receiver RS-485 8-Pin PDIP Tube
DIFFERENTIAL BUS TRANSCEIVERS, DIFF LINE DRVR, DIP16<AZ
Bus Transceiver Rs485/422, 65Lbc176; Device Type:Differential Transceiver; Ic Interface Type:Rs485; No. Of Drivers:1Drivers; No. Of Receivers:1Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Dip; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LBC176P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN65LBC176P .