Analog Devices MAX2901ETI+

RF Transmitter ASK, BPSK 902MHz ~ 928MHz 20dBm PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
$ 3.71

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2901ETI+.

Future Electronics

Datasheet17 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX2901ETI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX2902ETI+
RF Transmitter ASK/BPSK/OOK 4.5V 28-Pin TQFN EP
Analog DevicesMAX2900ETI+T
RF Transmitter ASK/BPSK/OOK 4.5V 28-Pin TQFN EP T/R
Analog DevicesMAX2120CTI+
- RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5)
Texas InstrumentsCC1110F32RHHR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85
Texas InstrumentsCC1110F32RHHT
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN -40 to 85
Texas InstrumentsCC1100RTK
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX2901ETI+ provided by its distributors.

RF Transmitter ASK, BPSK 902MHz ~ 928MHz 20dBm PCB, Surface Mount Antenna 28-WFQFN Exposed Pad
RF Transmitter ASK/BPSK/OOK 4.5V 28-Pin TQFN EP
RF AND BASEBAND CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated