Texas Instruments CC1100RTK

Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
$ 5.075
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CC1100RTK.

Farnell

Datasheet100 pages12 years ago

Texas Instruments

Mouser

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments CC1100RTK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.075
$ 4.661
$ 4.661
Stock
198,589
410,377
410,377
Authorized Distributors
3
3
3
Case/Package
VQFN EP
VQFN EP
VQFN EP
Number of Pins
20
20
20
Frequency
928 MHz
-
-
Data Rate
500 kbps
500 kbps
500 kbps
Interface
SPI
SPI
SPI
Current - Receiving
15.9 mA
20 mA
20 mA
Current - Transmitting
31.1 mA
30.9 mA
30.9 mA
Sensitivity (dBm)
-111 dBm
-112 dBm
-112 dBm
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCC1100-RTR1
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC1100-RTY1
Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
Texas InstrumentsCC110LRGPR
600Kbps General-purpose ISM<1GHz SPI QFN-20-EP(4x4) RF Transceiver ICs ROHS
Texas InstrumentsCC1101RGP
RF Transceiver ASK/FSK/GFSK/OOK/MSK 2.5V/3.3V 20-Pin VQFN EP Tube
Texas InstrumentsCC115LRGPR
Chip; RF; 300-928MHz; 12dBm; 600kbps; 26MHz; FSK/GFSK/OOK; 1.8-3.6V; QFN-20
Texas InstrumentsCC1150-RTR1
RF Transmitter ASK/FSK/OOK/GFSK/MSK 1.8V/2.5V/3.3V 16-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments CC1100RTK provided by its distributors.

Highly Integrated MultiCh RF transceiver Designed for Low-Power Wireless apps 20-VQFN -40 to 85
RF Transceiver FSK/MSK/QPSK 2.5V/3.3V 20-Pin VQFN EP Tube
LOW-POWER SUB-1 GHZ RF-TRANSCEIVER RF and Baseband Circuit, CMOS
RF TRANSCEIVER, 300MHZ TO 928MHZ, QFN-20
RF Integrated Circuits UHF TRANSCEIVER 4x4mm, 20-pin QLP
TEXAS INSTRUMENTS CC1100RTK TRANSCEIVER, SINGLE CHIP RF, SMD
10dBm 12.3mA~31.1mA General ISM < 1GHz 13.9mA~15.9mA 2FSK,ASK,GFSK,MSK,OOK 300MHz,400MHz,800MHz 3.6V 348MHz,464MHz,928MHz 500Kbps SPI 111dBm 1.8V QFN SMD mount 4mm(Length)*4mm(width)
TRANSCEIVER, SINGLE CHIP RF, SMD; Frequency Range:300MHz to 348MHz/ 400MHz to 464MHz/ 800MHz to 928MHz; Modulation Type:ASK, FSK, GFSK, MSK, OOK; Data Rate:500Kbps; Receiving Current:16.4mA; Supply Voltage Range:1.8V to 3.6V; RF IC Case Style:QFN; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); 3rd Order Intercept Point:-45dBm; Frequency Max:928MHz; Frequency Min:800MHz; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:QFN; Packaging Type:Peel Pack; Supply Voltage Max:3.6V; Supply Voltage Min:1.8V; Termination Type:SMD; Transmitting Current:16.9mA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CC1100-RTK