Analog Devices MAX2120CTI+

- RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5)
$ 3.784
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2120CTI+.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

ShanghaiCT

Inventory History

3 month trend:
-0.02%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX2120CTI+.

Related Parts

290MHz to 980MHz, 2.2V to 3.6V, +10dBm, <200kbps ASK/FSK Transmitter
Texas InstrumentsTRF4900PW
Single-Chip RF Transmitter 24-TSSOP 0 to 70
Texas InstrumentsCC1111F32RSPR
Sub-1 GHz wireless MCU with up to 32 kB flash memory 36-VQFN 0 to 85
Texas InstrumentsCC1070RSQR
RF Transmitter FSK/GFSK/OOK 3V 20-Pin QFN EP T/R
MicrochipMRF89XAT-I/MQ
RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel
Silicon LabSI4356-B1A-FM
RF Receiver FSK/OOK 2.5V/3.3V 20-Pin QFN EP Tray

Descriptions

Descriptions of Analog Devices MAX2120CTI+ provided by its distributors.

- RF Receiver 925MHz ~ 2.175GHz PCB, Surface Mount 28-TQFN (5x5)
Complete, Direct-Conversion Tuner for DVB-S and Free-to-Air Applications
3.3V Satellite Tuner Provides Low Noise Figure and High Linearity at Only 330mW
Ciiva
Tuners Satellite 2.175GMHz 28-Pin TQFN EP Tube
RF RCVR 925MHZ-2.175GHZ 28TQFN
Complete, Direct-Conversion Tu
DIRECT CONVERSION TUNER IC, TQFN-28
TQFN COMPLETE DIRECT-CONVERSIO
IC TUNER DIR-CONV DVB-S 28TQFN
MAX2120 COMPLETE, DIRECT-CONVERS
VIDEO TUNER; Temperature Grade: COMMERCIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated