Analog Devices MAX262ACWG

Tube Universal Switched Capacitor e0 Surface Mount interface filter -6.3V 15.4mm 140kHz 70C
$ 11.93
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262ACWG.

_legacy Avnet

Datasheet26 pages23 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX262ACWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.93
$ 25.47
$ 25.47
Stock
111,020
97,381
97,381
Authorized Distributors
1
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
-
24
24
Bandwidth
-
-
-
-3db Bandwidth
-
-
-
Gain Bandwidth Product
-
-
-
Common Mode Rejection Ratio
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Input Offset Voltage (Vos)
-
-
-
Input Bias Current
-
-
-
Min Supply Voltage
2.37 V
4.74 V
4.74 V
Max Supply Voltage
6.3 V
12.6 V
12.6 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 6 months ago)

Related Parts

MicrochipMIC5801YWM
MIC5801 Series 5 V 4.4 MHz Input 4-Bit Parallel-Input Latched Driver - SOIC-24W
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz EECMOS Technology 5V 24-Pin SOIC
Texas InstrumentsSN74LVCC3245ADW
Octal Bus Transceiver With Adjustable Output Voltage and 3-State Outputs 24-SOIC -40 to 85
Texas InstrumentsPCA9555DWR
10mA 25mA I2C,SMBus 16 2.3V 5.5V 400KHz SOIC-24 15.4mm*7.5mm*2.65mm
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDSO32
Texas InstrumentsSN74BCT8244ADW
Scan Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 24-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX262ACWG provided by its distributors.

Tube Universal Switched Capacitor e0 Surface Mount interface filter -6.3V 15.4mm 140kHz 70C
Switched Capacitor Filter, 2 Func, Digitally Programmable, Universal, CMOS, PDSO24
Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin SOIC W
IC FILTER ACT MPU PROG 24-SOIC
IC FILTER 140KHZ SWITCH 24SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SOP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated