Analog Devices MAX232AESE

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 200kbps 1000ns 9.9mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX232AESE.

Augswan

Datasheet38 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX232AESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.57
$ 6.57
Stock
173,486
899,764
899,764
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
Analog DevicesADM1181AARWZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC W Tube
Analog DevicesADM202EARNZ-REEL7
Dual Transmitter/Receiver RS-232 16-Pin SOIC N T/R / IC TXRX RS232 5V 15KV 16SOIC
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Analog DevicesMAX232ACSE+
MAX232 Series 116kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX232ACWE+
MAX232 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W

Descriptions

Descriptions of Analog Devices MAX232AESE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 200kbps 1000ns 9.9mm
TOTEM-POLE INVERTED Full Duplex Non-RoHS Compliant Transceiver -40C~85C 5V 200kbps 1mus
Dual Transmitter/Receiver RS-232 16-Pin SOIC N
IC 2DVR/2RCVR RS-232 5V 16-SOIC
IC TRANSCEIVER FULL 2/2 16SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX232 AESE