Analog Devices MAX222EWN

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 250kbps 1mus
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX222EWN.

Factory Futures

Datasheet38 pages15 years ago

iiiC

RS (Formerly Allied Electronics)

DigiKey

CAD Models

Download Analog Devices MAX222EWN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.77
$ 6.77
Stock
78,864
930,085
930,085
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
18
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-15
LTD Date2017-07-15

Related Parts

Analog DevicesMAX222CWN+
MAX222 Series 116 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-18
Analog DevicesADM222ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM242ARZ
Dual Transmitter/Receiver RS-232 18-Pin SOIC W Tube
Analog DevicesADM202EARNZ
Dual Transmitter/Receiver RS-232 16-Pin SOIC N Tube
RenesasHIN202ECBZ
HIN202 Series 230 kbps 5 V Dual RS-232 Transmitter and Receiver - SOIC-16
Analog DevicesMAX242EWN+
MAX242 Series 116kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-18

Descriptions

Descriptions of Analog Devices MAX222EWN provided by its distributors.

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 250kbps 1mus
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
+5V-POWERED, MULTICHANNEL RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
HIGH-SPEED +5V-POWERED DUAL RS-232 DRIVERS/RE<AZ
IC TRANSCEIVER FULL 2/2 18SOIC
IC 2DVR/2RCVR RS232 5V 18-SOIC
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated