Analog Devices MAX220ESE

R-PDSO-G16 Tube EXTERNAL CHARGE PUMP RS232 interface driver 500mV 9.9mm 3000ns 120Kbps
$ 3.04

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX220ESE.

Augswan

Datasheet38 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX220ESE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.04
$ 7.066
$ 7.066
Stock
150,617
121,327
121,327
Authorized Distributors
1
5
5
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
2
-
-
Number of Receivers
2
-
-
Data Rate
120 kbps
-
-
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX202ECSE+T
MAX202 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SOIC-16N
Analog DevicesMAX202EESE+
MAX202 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver -SOIC-16N
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Analog Devices MAX220ESE provided by its distributors.

R-PDSO-G16 Tube EXTERNAL CHARGE PUMP RS232 interface driver 500mV 9.9mm 3000ns 120Kbps
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;
The MAX220-MAX249 family of line drivers/receivers is intended for all EIA/TIA-232E and V.28/V.24 communications interfaces, particularly applications where +-12V isnot available. These parts are especially useful in battery-powered sys-tems, since their low-power shutdown mode reduces power dissipation to less than 5uW. The MAX225,MAX233, MAX235, and MAX245/MAX246/MAX247 use no external components and are recommended for appli-cations where printed circuit board space is critical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated