Analog Devices MAX218CWP

1.8V to 4.25V-Powered, True RS-232 Dual Transceiver | IC TXRX RS232 DUAL120KBPS 20SOIC
$ 2.56

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX218CWP.

_legacy Avnet

Datasheet8 pages30 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX218CWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.56
$ 8.292
Stock
154,009
129,891
Authorized Distributors
1
5
Case/Package
SOIC
-
Number of Pins
20
20
Logic Function
Receiver, Transceiver
-
Interface
RS-232
-
Number of Drivers
2
-
Number of Receivers
2
-
Data Rate
120 kbps
-
Min Supply Voltage
1.8 V
-
Max Supply Voltage
4.25 V
-

Related Parts

Analog DevicesMAX203ECWP+G36
MAX203 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-20
Analog DevicesMAX203CWP+G36
MAX203 Series 120 kbps 6 V Surface Mount RS-232 Transceiver - SOIC-20W
Analog DevicesMAX203ECWP
Transceiver; RS-232; 8mA; 120kbps; 2 Rx; +5V; +/-10muA; 696mW; 1 K Ohms; 30V/mus; SO
Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers

Descriptions

Descriptions of Analog Devices MAX218CWP provided by its distributors.

1.8V to 4.25V-Powered, True RS-232 Dual Transceiver | IC TXRX RS232 DUAL120KBPS 20SOIC
R-PDSO-G20 Tube 2RECEIVERS ACTIVE UNDER SHUTDOWN; EXTERNAL CHARGE PUMP; TRISTATABLE RECEIVERS RS232 interface driver 100mV 12.8mm 700ns 120Kbps
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated