Analog Devices MAX208EEAG

IC TRANSCEIVER FULL 4/4 24SSOP / 15kV ESD-Protected, +5V RS-232 Transceivers
$ 5.29

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208EEAG.

_legacy Avnet

Datasheet26 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX208EEAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.29
$ 3.09
$ 3.09
Stock
197,179
229,466
229,466
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
4
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
230 kbps
230 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX208CAG+
MAX208 Tube RS232 RS-232 interface receiver 5.5V 11mA 220.105698mg 10mus
Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
MaxLinearSP208EEA-L
R-PDSO-G24 Tube RS232 EIA-232; V.28 interface transceiver 4.5V~5.5V 0.65mm 1500ns 230kbps
Analog DevicesMAX211CAI+
MAX211 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28

Descriptions

Descriptions of Analog Devices MAX208EEAG provided by its distributors.

IC TRANSCEIVER FULL 4/4 24SSOP / 15kV ESD-Protected, +5V RS-232 Transceivers
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 24; Package Code: SSOP; Package Shape: RECTANGULAR;
Transceiver IC; Interface Type:Serial; Supply Voltage Max:5V; Package/Case:24-SSOP; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Mounting Type:Surface Mount; Number of Pins:24 RoHS Compliant: No

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX208EEAG.