Analog Devices MAX208CAG+

MAX208 Tube RS232 RS-232 interface receiver 5.5V 11mA 220.105698mg 10mus
$ 8.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208CAG+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Factory Futures

ShanghaiCT

iiiC

Inventory History

3 month trend:
-1.94%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesADM208ARSZ
0.1 µF, +5V CMOS RS-232 200kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM206ARSZ
Quad Transmitter Triple Receiver RS-232 24-Pin SSOP Tube
Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesMAX213EEAI+
MAX213 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX3243CAI+
MAX3243 Series 120 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-28
Analog DevicesMAX3243ECAI+T
Triple Transmitter Quint Receiver RS-232 28-Pin SSOP T/R / IC TXRX RS-232 W/SHTDWN 28SSOP

Descriptions

Descriptions of Analog Devices MAX208CAG+ provided by its distributors.

MAX208 Tube RS232 RS-232 interface receiver 5.5V 11mA 220.105698mg 10mus
Quad Transmitter/Receiver RS-232 24-Pin SSOP
+5V, RS-232 Transceivers with 0.1µF External Capacitors
RS232 TXRX, 116KBPS, 5.5V, SSOP-24; IC Type:RS232 Transceiver; No. of Receivers:4Receivers; No. of Transmitters:4; Communication Mode:-; Data Rate Max:120Kbps; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Case / Package:SSOP RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated