MaxLinear SP208EEA-L

SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-24
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP208EEA-L.

IHS

Datasheet21 pages14 years ago

Augswan

Farnell

Newark

Future Electronics

CAD Models

Download MaxLinear SP208EEA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

Analog DevicesADM208EARSZ
EMI/EMC Compliant, ±15kV Protected, RS-232 230kBPS Transceiver with 4 Drivers & 4 Receivers
Analog DevicesADM208ARSZ
Quad Transmitter/Receiver, RS-232, 24-Pin SSOP, Tube
Analog DevicesADM211EARSZ
Quad Transmitter Quint Receiver RS-232 28-Pin SSOP Tube
MaxLinearSP213ECA-L
SP213E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-28
MaxLinearSP211EEA-L
SP211E series 230 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-28
MaxLinearSP211ECA-L
SP211 Series 120kbps High-Speed RS-232 Transceiver with 0.1µF Capacitor-SSOP-28

Descriptions

Descriptions of MaxLinear SP208EEA-L provided by its distributors.

SP208E Series 230 kbps Low Power High ESD +5V RS232 Transceiver - SSOP-24
RoHS Compliant SCHMITT TRIGGER GULL WING CMOS (Type) 85C 5V 230kbps 500ns
RS-232 Interface IC RS232 4Tx/4Rx temp -40C to 85C
Quad Transmitter/Receiver RS-232 24-Pin SSOP
Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, CMOS, PDSO24
IC TRANSCEIVER FULL 4/4 24SSOP
TRANSCEIVER, L DRIVER, RECEIVER,4/4, RS232
IC, RS-232 TRX, 5V, 24SSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP208; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.5V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP208EEA-L.