Analog Devices MAX206EENG

R-PDIP-T24 Tube RS232 EIA-232-E; TIA-232-E; V.28 interface transceiver 500mV 30.545mm 10000ns 120Kbps
$ 2.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX206EENG.

SHENGYU ELECTRONICS

Datasheet26 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.89
$ 9.934
$ 9.934
Stock
68,963
302,044
302,044
Authorized Distributors
1
6
6
Case/Package
DIP
-
-
Number of Pins
24
24
24
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
3
3
3
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX208CNG+
MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24
Analog DevicesMAX237CNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC 5DVR/3RCVR RS232 5V 24-DIP
RenesasHIN238CP
+5V Powered RS-232 Transmitters/Receivers | IC TXRX 4/4 RS232 FULL 24DIP
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C
Analog DevicesLT1280ACN#PBF
IC DRVR/RCVR 5V RS232 DUAL 18DIP / Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX206EENG provided by its distributors.

R-PDIP-T24 Tube RS232 EIA-232-E; TIA-232-E; V.28 interface transceiver 500mV 30.545mm 10000ns 120Kbps
Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N
15kV ESD-Protected, +5V RS-232 Transceivers
IC TRANSCEIVER FULL 4/3 24PDIP
TRIPLE LINE TRANSCEIVER PDIP24
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated