Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX208CNG+

MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24

$ 8.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208CNG+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Future Electronics

_legacy Avnet

iiiC

Inventory History

3 month trend:
-32.20%

CAD Models

Download Analog Devices MAX208CNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX236CNG+
MAX236 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24N
Analog DevicesMAX237CNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC 5DVR/3RCVR RS232 5V 24-DIP
Analog DevicesMAX239CNG+
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube

Descriptions

Descriptions of Analog Devices MAX208CNG+ provided by its distributors.

MAX208 Series 120 kbps 5.5 V Through Hole RS-232 Transceiver - PDIP-24
Quad Transmitter/Receiver RS-232 24-Pin PDIP N Tube
+5V, RS-232 Transceivers with 0.1µF External Capacitors
TRANSCEIVER; RS-232; 30 V (MAX.); 120 KBPS (MIN.); 4 DRIVERS, 4 RECEIVERS
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
RS232 TXRX, 116KBPS, 5.5V, DIP-24; Device Type:Transceiver; IC Interface Type:RS232; No. of Drivers:4Drivers; No. of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:DIP; No. of P

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated