Analog Devices MAX202EWE

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 120Kbps 10.3mm 500mV
$ 1.84

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX202EWE.

Augswan

Datasheet23 pages11 years ago

Verical

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX202EWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.84
$ 3.78
$ 3.78
Stock
292,943
497,063
497,063
Authorized Distributors
1
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM202JRNZ
ADM202JRNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN SOIC
Analog DevicesMAX232CWE+
MAX232 Series 120kbps 5.5 V Surface Mount RS-232 Transceiver - SOIC-16W
Texas InstrumentsMAX202IDG4
EAR99 MAX202 Tube RS232 interface transceiver 5V 15mA 141.690917mg 120Kbps
Analog DevicesADM232LARZ
Low Power, +5V CMOS RS-232 100kBPS Transceiver with 2 Drivers/Receivers
Analog DevicesADM232LJNZ
ADM232LJNZ, LINE TRANSCEIVER, EIA-232-E, RS-232,V.28 2-TX 2-RX 2-TRX,5V,16-PIN PDIP
Analog DevicesMAX232CSE+T
Multichannel RS-232 driver/receiver, SOIC-16, Maxim Integrated MAX232CSE+T

Descriptions

Descriptions of Analog Devices MAX202EWE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 120Kbps 10.3mm 500mV
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
Line Transceiver 2TR 2TX 2RX 16-Pin SOIC W
\5V RS-232 TRANSCEIVER WITH 0.1 MICRO FARADS<AZ
IC TRANSCEIVER FULL 2/2 16SOIC
PLUS 5V RS-232 TRANSCEIVER WITH 0.1MICRO FARAD EXTERNAL CAPACITORS Line Driver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated