Analog Devices MAX19705ETM+

Afe Telecom 2 Adc 10 Bit 3V 48-PIN TQFN Ep / IC Anlg Frnt End 48-TQFN

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19705ETM+.

Alternate Parts

Price @ 1000
$ 10.31
Stock
71,491
120,730
Authorized Distributors
0
1
Number of Bits
10
-
Number of Channels
-
-
Max Power Dissipation
28.2 mW
-
Power Dissipation
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3.3 V
-
Case/Package
-
-
Number of Pins
48
-
Number of A/D Converters
2
-
Slew Rate
-
-

Related Parts

Analog DevicesMAX19700ETM+
QFN Parallel SPI TELECOM CIRCUIT INDUSTRIAL analog front end circuit 3.3V 7.5Msps 85C 36.3mW
Texas InstrumentsDAC2932PFBT
DAC 2-CH Segment 12-bit 48-Pin TQFP T/R / IC DAC DUAL 12BIT 40MSPS 48-TQFP
Analog DevicesMAX19707ETM+
AFE General Purpose 2ADC 10-Bit 3V 48-Pin TQFN EP
Analog DevicesMAX19708ETM+
Tube Parallel SPI TELECOM CIRCUIT INDUSTRIAL analog front end circuit 3.3V 11Msps 85C 36.9mW
Parallel Flash, 2.7 - 3.6 V, 16 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS
Parallel Flash, 2.7 - 3.6 V, 32 Mbit, x16, 70 ns, -40°C to +85°C, TSOP-48, RoHS

Descriptions

Descriptions of Analog Devices MAX19705ETM+ provided by its distributors.

AFE Telecom 2 ADC 10bit 3V 48-Pin TQFN EP / IC ANLG FRNT END 48-TQFN
Tube Parallel SPI Serial TELECOM CIRCUIT INDUSTRIAL analog front end circuit 3.3V 7.5Msps 85C 28.2mW
Analog Front End - AFE 7.5Msps CODEC/AFE 1.8/2.7-3.3V
10-BIT, 7.5MSPS, ULTRA-LOW-POWER ANALOG FRONT
TELECOM CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 48; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated