Texas Instruments DAC2932PFBT

Dac 2-CH Segment 12-BIT 48-PIN TQFP T/r / IC Dac Dual 12 Bit 40MSPS 48-TQFP
$ 20.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DAC2932PFBT.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet30 pages13 years ago
Datasheet29 pages15 years ago
Technical Drawing2 pages27 years ago

Mouser

DigiKey

Arrow Electronics

iiiC

Inventory History

3 month trend:
-52.67%

CAD Models

Download Texas Instruments DAC2932PFBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.24
$ 15.539
Stock
474,756
189,184
Authorized Distributors
5
0
Case/Package
TQFP
TQFP
Number of Pins
48
48
Number of Bits
12
12
Settling Time
20 ns
20 ns
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
8 LSB
8 LSB
Polarity
Bipolar
Bipolar
Number of DAC Channels
2
2
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.3 V
3.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DAC2932PFBT.

Related Parts

Texas InstrumentsDAC5662IPFB
Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5662AIPFB
Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
Texas InstrumentsDAC5662IPFBR
Dual-Channel, 12-Bit, 275-MSPS Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85

Descriptions

Descriptions of Texas Instruments DAC2932PFBT provided by its distributors.

DAC 2-CH Segment 12-bit 48-Pin TQFP T/R / IC DAC DUAL 12BIT 40MSPS 48-TQFP
DIGITAL TO ANALOG CONVERTER DAC, 12 BIT, 40MSPS, TQFP-48, FULL REEL
Dual-Channel, 12-Bit, 40-MSPS, Ultra-Low Power Digital-to-Analog Converter (DAC) 48-TQFP -40 to 85
2.7V~3.3V 61dB 40MS/s 12bit 2 12 Parallel,SPI 2.7V~3.3V Current Source QFP , 1mm
48-TQFP Voltage - Buffered Current - Unbuffered Current Source DAC2932 digital to analog converter 0.8V 5mus (Typ) 40Msps 3.5LSB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.