Analog Devices MAX1951ESA+W

MAX1951 Tube Active Step-Down DC to DC switching regulator 5.5V 2A 800kHz~1.1MHz -40C~85C TA

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1951ESA+W.

Future Electronics

Datasheet15 pages16 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices MAX1951ESA+W symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.34
$ 6.34
Stock
24,401
1,117,245
1,117,245
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
2 A
2 A
2 A
Switching Frequency
1 MHz
1.1 MHz
1.1 MHz
Min Input Voltage
2.6 V
2.6 V
2.6 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
800 mV
800 mV
Max Output Voltage
-
5.5 V
5.5 V
Efficiency
94 %
94 %
94 %
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Analog DevicesMAX1951AESA+
MAX1951 Tube Active Step-Down DC to DC switching regulator 3.3V 3.9mm 2A 1MHz
Analog DevicesMAX1952ESA+T
4.5 A SWITCHING REGULATOR 1100 kHz SWITCHING FREQ-MAX PDSO8
Analog DevicesMAX1951AESA+T
MAX1951 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 5.5V 2A 1MHz -40C~85C TA
Texas InstrumentsTPS54227DDAR
Switching Regulator, Voltage-mode, 2A, 700kHz Switching Freq-Max, PDSO8
Texas InstrumentsTPS54232D
3.5-V to 28-V input, 2-A step-down converter with eco-mode 8-SOIC -40 to 150
Texas InstrumentsTPS5405DR
6.5V to 28V Input, 5V Fixed Output at 2A Step-Down Regulator with Intregrated MosFET 8-SOIC -40 to 125

Descriptions

Descriptions of Analog Devices MAX1951ESA+W provided by its distributors.

MAX1951 Tube Active Step-Down DC to DC switching regulator 5.5V 2A 800kHz~1.1MHz -40C~85C TA
1MHz, All-Ceramic, 2.6V to 5.5V Input, 2A PWM Step-Down DC-to-DC Regulators
SWITCHING REGULATOR; Moisture Sensitivity Level (MSL): 1; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1951ESAW