Analog Devices MAX1921EUT15+T

Buck Sw. Reg 1, 5V 400mA 2-5, 5Vi SOT23-6
$ 1.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1921EUT15+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Ciiva

_legacy Avnet

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1921EUT15+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.46
$ 1.46
Stock
457,721
54,261
Authorized Distributors
1
1
Case/Package
SOT-23-6
-
Number of Pins
6
6
Number of Outputs
1
1
Max Output Current
400 mA
-
Switching Frequency
1.2 MHz
1.2 MHz
Min Input Voltage
2 V
-
Max Input Voltage
5.5 V
-
Min Output Voltage
1.5 V
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1921EUT15+T.

Related Parts

Analog DevicesMAX1920EUT+T
MAX1920 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz
Texas InstrumentsTPS61071TDDCRQ1
boost converterType Adjustable 1.8V~5.5V 0.9V~5.5V 455mA SOT-23-THIN DC-DC Converters ROHS
Texas InstrumentsTLV61220DBVR
0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Texas InstrumentsLMR14203XMK/NOPB
4.5V to 42V, 0.3A Step-Down DC/DC Switching Regulator in SOT-23 6-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices MAX1921EUT15+T provided by its distributors.

Buck Sw. Reg 1,5V 400mA 2-5,5Vi SOT23-6
Conv DC-DC Single Step Down 2V to 5.5V 6-Pin SOT-23 T/R
Low-Voltage, 400mA Step-Down DC-DC Converters in SOT23
IC REG BUCK 1.5V 0.4A SYNC SOT23
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
MAX1921 Tape & Reel (TR) Nickel/Palladium/Gold (Ni/Pd/Au) Active DC to DC switching regulator 3.6V 2.9mm 400mA 1.2MHz

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1921EUT15-T
  • MAX1921EUT15T