Texas Instruments TLV61220DBVR

0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
$ 0.441
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV61220DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages5 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet20 pages14 years ago
Datasheet18 pages14 years ago

element14 APAC

LCSC

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+24.95%

CAD Models

Download Texas Instruments TLV61220DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TLV61220DBVR.

Related Parts

Texas InstrumentsTPS61072DDCR
Battery Charge Controller, Voltage-mode, 0.7A, 720kHz Switching Freq-Max, BICMOS, PDSO6
Texas InstrumentsTPS61073DDCR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.3V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61070DDCRG4
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 85
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Analog DevicesMAX5021EUT+T
Flyback£¬Forward Converter No 262KHz Transistor Driver 1 SOT-6 SMD mount£¬glue mount

Descriptions

Descriptions of Texas Instruments TLV61220DBVR provided by its distributors.

0.7V Low Input Voltage Step-Up Converter with 5uA Iq 6-SOT-23 -40 to 85
Switching Regulator, Current-mode, 2000kHz Switching Freq-Max, PDSO6
boost converterType Adjustable 1.8V~5.5V 0.7V~5.5V 220mA SOT-23-6 DC-DC Converters ROHS
Conv DC-DC 0.7V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 6-Pin SOT-23 T/R
DC-DC CONV, BOOST, SOT-23-6; Topologie: Boost (Elévateur); Tension, entrée min.: 700mV; Tension, entrée max..: 5.5V; Nombre de canaux de sortie: 1Sortie(s); Boîtier de convertisseur DC / DC: SOT-23; Nombre de broches: 6Broche(
Dc-Dc Conv, Boost, Sot-23-6; Topology:Boost (Step Up); Input Voltage Min:700Mv; Input Voltage Max:5.5V; No. Of Outputs:1Outputs; Dc/Dc Converter Ic Case:Sot-23; No. Of Pins:6Pins; Output Current:200Ma; Output Voltage Min:1.8V; Rohs Compliant: Yes |TEXAS INSTRUMENTS TLV61220DBVR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLV61220DBVR .
  • TLV61220DBVR.