Analog Devices MAX189BCPA+

ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
$ 18.9
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX189BCPA+.

TME

Datasheet18 pages11 years ago

_legacy Avnet

ShanghaiCT

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX189BCPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.9
$ 26.075
$ 26.075
Stock
75,935
116,343
116,343
Authorized Distributors
1
5
5
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Bits
12
12
12
Sampling Rate
75 ksps
75 ksps
75 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI, Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX189CCPA+
ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesMAX187ACPA
+5V, Low-Power, 12-Bit Serial ADCs | IC ADC 12BIT SAR 8DIP
Analog DevicesMAX189AEPA+
ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
Analog DevicesLTC1292CCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8
Analog DevicesLTC1291DCN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 2 Channel, Serial Access, CMOS, PDIP8
Analog DevicesLTC1292CIN8#PBF
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDIP8

Descriptions

Descriptions of Analog Devices MAX189BCPA+ provided by its distributors.

ADC Single SAR 75ksps 12-bit Serial 8-Pin PDIP N
+5V, Low-Power, 12-Bit Serial ADCs
8-DIP (0.300 7.62mm) MAX189 SPI Serial Matte Tin (Sn) analog digital converter 9.375mm 2mA 75ksps 500mW
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated