Analog Devices MAX1834EUT#TG16

Conv DC-DC Single Step Up 1.5V to 5.5V 6-Pin SOT-23 T/R
$ 2.3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1834EUT#TG16.

Farnell

Datasheet12 pages20 years ago

Ciiva

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1834EUT#TG16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.3
$ 4.091
$ 4.091
Stock
148,037
1,452,691
1,452,691
Authorized Distributors
2
4
4
Case/Package
SOT-23-6
SOT-23-6
SOT-23-6
Number of Pins
6
6
6
Number of Outputs
1
1
1
Max Output Current
150 mA
150 mA
150 mA
Switching Frequency
500 kHz
500 kHz
500 kHz
Min Input Voltage
1.5 V
1.5 V
1.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
90 %
90 %
90 %
Synchronous Rectifier
Yes
Yes
Yes

Related Parts

Analog DevicesMAX1835EUT#TG16
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 150mA 2.9mm
Analog DevicesMAX1833EUT#TG16
Conv DC-DC Single Step Up 1.5V to 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsTPS61072DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61073DDCR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.3V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61070DDCRG4
Adjustable, 600-mA switch, 1200-kHz boost converter in ThinSOT-23 with power-saving mode 6-SOT-23-THIN -40 to 85
Analog DevicesMAX1836EUT33+T
MAX1836 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 12V 2.9mm 125mA 200kHz

Descriptions

Descriptions of Analog Devices MAX1834EUT#TG16 provided by its distributors.

Conv DC-DC Single Step Up 1.5V to 5.5V 6-Pin SOT-23 T/R
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
DC/DC CONV, BOOST, 500KHZ, SOT-23-6; Topology: Boost (Step Up); Input Voltage Min: 1.5V; Input Voltage Max: 5.5V; No. of Outputs: 1Outputs; DC / DC Converter IC Case: SOT-23; No. of Pins: 6Pins; Output Current: 150mA; Output Vo

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1834EUTTG16