Analog Devices MAX1836EUT33+T

MAX1836 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 12V 2.9mm 125mA 200kHz
$ 4.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1836EUT33+T.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Augswan

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+23.36%

CAD Models

Download Analog Devices MAX1836EUT33+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices MAX1836EUT33+T.

Related Parts

Analog DevicesMAX1833EUT#TG16
Conv DC-DC Single Step Up 1.5V to 5.5V 6-Pin SOT-23 T/R
Texas InstrumentsLM2840XQMK/NOPB
SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125
CAT3200: 4.5 V 100 mA Low Noise Regulated Charge Pump DC-DC Converter -TSOT-23-6
Texas InstrumentsTPS61073DDCR
Conv DC-DC 2.3V to 5.5V Synchronous Step Up Single-Out 2.3V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Texas InstrumentsTPS61072DDCR
Conv DC-DC 0.9V to 5.5V Synchronous Step Up Single-Out 1.8V to 5.5V 0.15A 6-Pin TSOT-23 T/R
Analog DevicesMAX1835EUT#TG16
ROHS3Compliant Fixed Positive DUAL Switching Regulator IC -40C~85C TA 500kHz 150mA 2.9mm

Descriptions

Descriptions of Analog Devices MAX1836EUT33+T provided by its distributors.

MAX1836 Tape & Reel (TR) Active Step-Down DC to DC switching regulator 12V 2.9mm 125mA 200kHz
SWITCHING REGULATOR, 0.45A, BICM / Switching Regulator IC Output
IC REG BUCK 3.3V 125MA SOT23-6
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1836EUT33 T
  • MAX1836EUT33-T
  • MAX1836EUT33T