Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7875KNZ

IC ADC 12BIT SAR 24DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
$ 123.694
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7875KNZ.

Upverter

Datasheet28 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+1.79%

CAD Models

Download Analog Devices AD7875KNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 123.694
$ 240.56
$ 240.56
Stock
131,065
132,611
132,611
Authorized Distributors
6
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
100 ksps
100 ksps
100 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
2-Wire, SPI
2-Wire, SPI
Integral Nonlinearity (INL)
1 LSB
1 LSB
1 LSB
Differential Nonlinearity
1 LSB
1.5 LSB
1.5 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Analog DevicesAD7890ANZ-4
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890ANZ-2
Octal Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Analog DevicesAD7890BNZ-2
8-Channel Single ADC SAR 117ksps 12-bit Serial 24-Pin PDIP N Tube
Texas InstrumentsADS774JE
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Texas InstrumentsADS774JP
IC ADC 12BIT SAR 28DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-PDIP
Analog DevicesMAX174AEPI+
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, BICMOS, PDIP28

Descriptions

Descriptions of Analog Devices AD7875KNZ provided by its distributors.

IC ADC 12BIT SAR 24DIP 12 Bit Analog to Digital Converter 1 Input 1 SAR 24-PDIP
1-Channel Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube
CMOS, Complete 12-Bit 100 kHz, Sampling ADC with Uni 5V Input Range
±5V 71.5dB 100Ksps 12bit 1-Ch 12-Bit Parallel SPI Single-Ended SAR ADC PDIP-24 TH 31.75mm × 6.35mm × 3.3mm
24-DIP (0.300 7.62mm) AD7875 2-Wire Parallel SPI Serial PRODUCTION (Last Updated: 5days ago) analog digital converter 4.95mm 8mA 100ksps 95mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD7875KNZ.