Texas Instruments ADS774KP

1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
$ 31.523

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADS774KP.

Texas Instruments

Datasheet21 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages25 years ago
Datasheet6 pages30 years ago

Mouser

Newark

iiiC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments ADS774KP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADS774KE
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDIP28
Texas InstrumentsADS774JE
Single Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Texas InstrumentsADS774JP
1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog DevicesAD774BKNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H
Analog DevicesAD1674KN
12-Bit 100 kSPS A/D Converter | IC ADC 12BIT SAR 28DIP
Analog DevicesAD7870AJNZ
Single ADC SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N Tube

Descriptions

Descriptions of Texas Instruments ADS774KP provided by its distributors.

1-Channel Single ADC SAR 125ksps 12-bit Parallel 28-Pin PDIP Tube
Analog To Digital Converter Adc, 12 Bit, 125Ksps, Dip-28
Microprocessor-Compatible Sampling CMOS A/D Converter 28-PDIP
Bipolar Unipolar External Internal SAR CMOS Analog to Digital Converter -40C~85C 5.5V 120mW 125ksps
Converters - Analog to Digital (ADC) Mcrprcsr-Compatible Sampling CMOS
IC, 12BIT ADC, CMOS; Resolution (Bits):12bit; Sampling Rate:125kSPS; Data Interface:Parallel; Supply Voltage Range - Analogue:-16.5V to 5.5V, 4.5V to 5.5V; Supply Current:15mA; IC Case Style:DIP; No. of Pins:28; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); A/D / D/A Features:A//D; Base Number:774; Conversion Time:8µs; Digital IC Case Style:DIP; Input Channel Type:Single Ended; Input Type:Single Ended; Linearity Error ADC / DAC +:0.5LSB; Linearity Error ADC / DAC -:0.5LSB; No. of Bits:12; No. of Channels:1; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:PDIP; Sample Rate:125kSPS; Sample Rate:125kSPS; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.