Analog Devices MAX156AEWI+

ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
$ 16.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX156AEWI+.

Ciiva

Datasheet20 pages11 years ago

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX156AEWI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.54
$ 22.63
Stock
37,788
110,779
Authorized Distributors
1
5
Case/Package
SOIC
SOIC
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
250 ksps
250 ksps
Polarity
Bipolar, Unipolar
Bipolar, Unipolar
Interface
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX155AEWI+T
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W T/R
Analog DevicesMAX155AEWI+
ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
Analog DevicesMAX155BCWI+
8-Channel Single ADC SAR 250ksps 8-bit Parallel 28-Pin SOIC W / IC ADC 8BIT 8CH T/H&REF 28-SOIC
Texas InstrumentsADC10158CIWMX
ADC Single SAR 227ksps 10-bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWMX/NOPB
ADC Single SAR 227KSPS 10-Bit+Sign Parallel 28-Pin SOIC W T/R
Texas InstrumentsADC10158CIWM
8-Channel Single ADC SAR 166ksps 10-bit+Sign Parallel 28-Pin SOIC Tube

Descriptions

Descriptions of Analog Devices MAX156AEWI+ provided by its distributors.

ADC Single SAR 250ksps 8-bit Parallel 28-Pin SOIC W
High-Speed, 8-Channel, 8-Bit ADC with Simultaneous Track/Holds and Reference
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;
28-SOIC (0.295 7.50mm Width) MAX156 Selectable Address Simultaneous Sampling Matte Tin (Sn) analog digital converter 2.65mm 250ksps 1W 12Weeks

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated